Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200298
Order Code3972695
Also Known As1200298 (MEASURING TAPE 5M)
Technical Datasheet
62 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.360 |
5+ | €6.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200298
Order Code3972695
Also Known As1200298 (MEASURING TAPE 5M)
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max5m
Blade Width-
Case Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 5M measuring tape
- Robust and versatile use
- Abrasion resistant, easily-read scale
- Easy internal and external measurements
- With automatic tape feed and locking mechanism
Technical Specifications
Tape Measure Type
Manual
Blade Width
-
Product Range
-
Measuring Range Max
5m
Case Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28707