Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212480
Order Code3257722
Product RangeMICROFOX
Also Known As1212480, MICROFOX-S ESD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €57.750 |
Price for:Each
Minimum: 1
Multiple: 1
€57.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212480
Order Code3257722
Product RangeMICROFOX
Also Known As1212480, MICROFOX-S ESD
Technical Datasheet
Cutter TypeDiagonal
Overall Length110mm
Cut Type-
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product RangeMICROFOX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
2mm
Product Range
MICROFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907