Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803982
Order Code3259220
Product RangeMM-TMT
Also Known As0803982 (MM-TMT (EX6,35)R C1 WH/BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €34.030 |
Price for:Each
Minimum: 1
Multiple: 1
€34.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803982
Order Code3259220
Product RangeMM-TMT
Also Known As0803982 (MM-TMT (EX6,35)R C1 WH/BK)
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length5.5m
Tape Width6.35mm
Tape MaterialPolyester
Label Tape ColourWhite
For Use WithTHERMOFOX Thermal Transfer Printer
Product RangeMM-TMT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
6.35mm
Label Tape Colour
White
Product Range
MM-TMT
Tape Length
5.5m
Tape Material
Polyester
For Use With
THERMOFOX Thermal Transfer Printer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96121010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045