Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1879544
Order Code3285582
Product RangeCOMBICON
Also Known As1879544, MSTBC-MT 0,2-0,5 BAND
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.615 |
Price for:Each
Minimum: 4000
Multiple: 4000
€2,460.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1879544
Order Code3285582
Product RangeCOMBICON
Also Known As1879544, MSTBC-MT 0,2-0,5 BAND
Technical Datasheet
Product RangeCOMBICON
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPhoenix COMBICON MSTBC Series Housing Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating9A
Contact MaterialCopper, Iron
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
COMBICON
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
9A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Phoenix COMBICON MSTBC Series Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065