Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804810
Order Code1792930
Product RangeCOMBICON
Also Known As1804810, PC 4/4-G-7,62
Technical Datasheet
53 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.230 |
10+ | €5.360 |
100+ | €4.700 |
250+ | €4.350 |
500+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804810
Order Code1792930
Product RangeCOMBICON
Also Known As1804810, PC 4/4-G-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Ways
Rated Current20A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PC series Printed-Circuit Board Connector with maximum contact reliability due to integrated double steel spring. The automatic, tool-free snap-lock mechanism using the click and lock system (STCL), high level of safety even in the event of vibrations. The high-capacity plugs with a current carrying capacity of 41A and a connection capacity of 6mm², stranded/10mm² and solid.
- Unlimited 600V UL approval
- CP-PC coding profile as protection against mismatching
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
630V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1804810
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079