Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830434
Order Code3241972
Also Known As0830434 (PML-W101 (50X50))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €13.600 |
Price for:Each
Minimum: 5
Multiple: 5
€68.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830434
Order Code3241972
Also Known As0830434 (PML-W101 (50X50))
Technical Datasheet
Label TypeWarning
Label Height43.3mm
Label Width50mm
Label Diameter-
Label MaterialPVC
Label ColourBlack / Yellow
Pack Quantity9
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Warning
Label Width
50mm
Label Material
PVC
Pack Quantity
9
SVHC
No SVHC (25-Jun-2025)
Label Height
43.3mm
Label Diameter
-
Label Colour
Black / Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00607