Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2799364
Order Code3293730
Also Known As2799364, PSM PTK-4
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.710 |
Price for:Each
Minimum: 1
Multiple: 1
€107.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2799364
Order Code3293730
Also Known As2799364, PSM PTK-4
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert To5 x D Sub 9 Position Receptacle
Rated Current1A
Rated Voltage60V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
1A
Product Range
-
Convert To
5 x D Sub 9 Position Receptacle
Rated Voltage
60V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152