Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702972
Order Code3295004
Also Known As2702972 (PSR-CT-C-SEN-1-8)
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €170.630 |
Price for:Each
Minimum: 1
Multiple: 1
€170.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702972
Order Code3295004
Also Known As2702972 (PSR-CT-C-SEN-1-8)
Technical Datasheet
Sensing Range Max140mm
Sensor TypeReed Sensor
Sensing Distance Max140mm
Sensor MountingCable
Supply Current40mA
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Sensing Range Max
140mm
Sensing Distance Max
140mm
Supply Current
40mA
Operating Temperature Max
55°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0415