Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3209510
Order Code2706841
Product RangeCLIPLINE PT
Also Known As3209510 (PT 2,5)
Technical Datasheet
3,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.925 |
100+ | €0.907 |
500+ | €0.888 |
1000+ | €0.870 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3209510
Order Code2706841
Product RangeCLIPLINE PT
Also Known As3209510 (PT 2,5)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current28A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE PT
SVHCTo Be Advised
Product Overview
Push-in connection terminal block features CLIPLINE complete system by easy and tool-free wiring of conductors with ferrules or solid conductors.
- Compact design and front connection enable wiring in a confined space
- Tested for railway applications
- 0.77W power dissipation
- PA grey insulator
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
CLIPLINE PT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
28A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 3209510
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064