Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1015464
Order Code3020258
Product RangePTCM
Also Known As1015464, PTCM 0,5/ 2-PL-2,5 WH
Technical Datasheet
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.235 |
100+ | €0.219 |
500+ | €0.203 |
1000+ | €0.187 |
2500+ | €0.171 |
Price for:Each
Minimum: 10
Multiple: 10
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1015464
Order Code3020258
Product RangePTCM
Also Known As1015464, PTCM 0,5/ 2-PL-2,5 WH
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product RangePTCM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
18AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size (AWG)
26AWG to 18AWG
Conductor Area CSA
-
Rated Current
6A
Product Range
PTCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005