Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1709450
Order Code2617036
Product RangePTSM
Also Known As1709450, PTSM 0,5/ 2-PI-2,5 WH
Technical Datasheet
389 In Stock
750 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.450 |
100+ | €1.420 |
250+ | €1.390 |
500+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1709450
Order Code2617036
Product RangePTSM
Also Known As1709450, PTSM 0,5/ 2-PI-2,5 WH
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Product RangePTSM
Product Overview
The PTSM 0,5/ 2-PI-2,5 WH from Phoenix Contact is a 2.5mm pitch 2 positioned plug. This white colour male connector has tin contact surface and use push-in spring connection for Connecting. The white design is stable colour when welding and during use, time saving push-in connection does not requires tool, defined contact force ensures that contact remains stable over the long term, high current carrying capacity of 6A in very compact dimensions and inverted connector with pin contacts for touch proof device outputs or free-hanging cable/cable connections.
- I insulating material group, PA insulating material
- 160V rated voltage (III/2), 6A nominal current
- Recognized by cULus standard
- Flammability rating according to UL 94 V0
- Dimension of 15.5mm x 5mm x 6.7mm (L x H x W)
- Connection in accordance with EN-VDE standard
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size (AWG)
26AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
PTSM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061