Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2938219
Order Code2068431
Product RangeQUINT ORING Series
Also Known As2938219 (QUINT-PS-3X400-500AC/48DC/10)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €224.530 |
Price for:Each
Minimum: 1
Multiple: 1
€224.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2938219
Order Code2068431
Product RangeQUINT ORING Series
Also Known As2938219 (QUINT-PS-3X400-500AC/48DC/10)
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2W
Output Voltage - Output 1100mV
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC-
Power Supply Output TypeFixed
Product RangeQUINT ORING Series
SVHCLead (21-Jan-2025)
Product Overview
The QUINT-ORING 24DC/2X10/1X20 is a 2W 100mV 20A fixed DIN rail mount Power Supply with active QUINT redundancy module with ACB technology (active current balancing) and monitoring functions, service life of the redundant solution is doubled.
- Screw connection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
100mV
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
-
Product Range
QUINT ORING Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7