Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1603213
Order Code3260822
Product RangePLUSCON RC
Also Known As1603213, RC-1RS1NRA0000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1603213
Order Code3260822
Product RangePLUSCON RC
Also Known As1603213, RC-1RS1NRA0000
Technical Datasheet
Product RangePLUSCON RC
No. of Positions18 + PE Positions
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithPhoenix Contact PLUSCON RC Series M23 Sensor Connectors
Connector Shell Size-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLUSCON RC
Contact Gender
Socket
Contact Plating
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
18 + PE Positions
Contact Termination Type
Crimp
For Use With
Phoenix Contact PLUSCON RC Series M23 Sensor Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00263