Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961215
Order Code3256201
Product RangeREL-MR Series
Also Known As2961215, REL-MR- 24DC/21-21AU
Technical Datasheet
76 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 5+ | €5.700 |
| 10+ | €5.670 |
| 20+ | €5.550 |
| 50+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961215
Order Code3256201
Product RangeREL-MR Series
Also Known As2961215, REL-MR- 24DC/21-21AU
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current2A
Product RangeREL-MR Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
2961215 is a REL-MR- 24DC/21-21AU - single relay.
- Plug-in miniature power relay, with multi-layer gold contact
- Nominal input voltage UN is 24VDC
- Typical input current at UN is 17mA
- Coil resistance of 1440 ohm ±10% (at 20°C)
- 2 PDT contact type and single type of switch contact
- AgNi, hard gold-plated contact material
- 30V AC max switching voltage, 1mA (at 24V) min switching current
- 50mA maximum inrush current
- Operating mode: 100% operating factor
- RT III (wash-proof)degree of protection, ambient temperature (operation) range from -40°C to 85°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
REL-MR Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0168