Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202994
Order Code2550735
Product RangeCases and Enclosures
Also Known As2202994, RPI-BC INT-PCB SET
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €35.100 |
5+ | €34.400 |
10+ | €33.700 |
20+ | €32.990 |
Price for:Each
Minimum: 1
Multiple: 1
€35.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202994
Order Code2550735
Product RangeCases and Enclosures
Also Known As2202994, RPI-BC INT-PCB SET
Technical Datasheet
Accessory TypePerfboard
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi A+, B+, B2, B3
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPerfboard, GPIO & PTSM Terminal Blocks
Product RangeCases and Enclosures
Product Overview
A perfboard with GPIO connectivity within a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case that can be used to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.
- FR 4-21 construction
- 2.54mm Pitch
- Includes PTSM terminal blocks
Technical Specifications
Accessory Type
Perfboard
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
Cases and Enclosures
Silicon Manufacturer
-
For Use With
Raspberry Pi A+, B+, B2, B3
Silicon Core Number
-
Kit Contents
Perfboard, GPIO & PTSM Terminal Blocks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022