Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2882569
Order Code3252666
Product RangeSURGETRAB Series
Also Known As2882569, S-PT-1X2-24DC-1/2"
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €122.040 |
Price for:Each
Minimum: 1
Multiple: 1
€122.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2882569
Order Code3252666
Product RangeSURGETRAB Series
Also Known As2882569, S-PT-1X2-24DC-1/2"
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max40VDC
Suppressor MountingPanel
Product RangeSURGETRAB Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
40VDC
Product Range
SURGETRAB Series
Peak Surge Current
20kA
Suppressor Mounting
Panel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4139