Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551697
Order Code2402295
Also Known As1551697, SACC-8P-DSI-M12MS/FS-M16
Technical Datasheet
141 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.450 |
| 5+ | €34.740 |
| 10+ | €34.030 |
| 25+ | €33.320 |
| 50+ | €32.610 |
Price for:Each
Minimum: 1
Multiple: 1
€35.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551697
Order Code2402295
Also Known As1551697, SACC-8P-DSI-M12MS/FS-M16
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Ways
Convert From GenderPlug
Inter Series Connector BM12
Convert To Positions8Ways
Convert To GenderReceptacle
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-8P-DSI-M12MS/FS-M16 is a 8-position Sensor-actuator Control Cabinet Feed-through with male to female connector. The 1551697 has M12 shielding, bipolar/screw mounting with M16 thread.
- IP67 Protection
- 2A Rated current at 40°C
- 0.8kV Rated surge voltage
- ≥100MΩ Insulation resistance
- <gt/>100 Insertion/withdrawal cycles
- -25 to 85°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031