Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411965
Order Code3285688
Product RangeSACC
Also Known As1411965, SACC-CI-M12FSY-8P SMD SH T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | €10.340 |
Price for:Each
Minimum: 60
Multiple: 60
€620.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411965
Order Code3285688
Product RangeSACC
Also Known As1411965, SACC-CI-M12FSY-8P SMD SH T
Technical Datasheet
Product RangeSACC
No. of Positions8 Positions
Contact GenderSocket
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
For Use WithPhoenix Contact M12 Flush Type Plug-in Sensor Connectors
Connector Shell Size-
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
SACC
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
-
SVHC
Lead (25-Jun-2025)
No. of Positions
8 Positions
Contact Termination Type
Surface Mount
For Use With
Phoenix Contact M12 Flush Type Plug-in Sensor Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046