Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1835972
Order Code3292464
Product RangeCOMBICON MC
Also Known As1835972, SAMPLE MC 0,5/ 3-G-2,54 P20THR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1835972
Order Code3292464
Product RangeCOMBICON MC
Also Known As1835972, SAMPLE MC 0,5/ 3-G-2,54 P20THR
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions3Ways
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON MC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
160V
Product Range
COMBICON MC
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011