Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1847957
Order Code3292475
Product RangeCOMBICON MC
Also Known As1847957, SAMPLE MC 0,5/ 8-G-2,54 SMD
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1847957
Order Code3292475
Product RangeCOMBICON MC
Also Known As1847957, SAMPLE MC 0,5/ 8-G-2,54 SMD
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions8Ways
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangeCOMBICON MC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
COMBICON MC
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018