Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212548
Order Code3257819
Product RangeSCREWFOX
Also Known As1212548, SF-SL 0,5X3,0-80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €7.480 |
Price for:Each
Minimum: 10
Multiple: 10
€74.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212548
Order Code3257819
Product RangeSCREWFOX
Also Known As1212548, SF-SL 0,5X3,0-80
Technical Datasheet
Tip Size3mm
Blade Length80mm
Overall Length161mm
Product RangeSCREWFOX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tip Size
3mm
Overall Length
161mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
80mm
Product Range
SCREWFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03226