Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2201519
Order Code3293736
Product RangeCLIPLINE
Also Known As2201519, SKBI 31
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2201519
Order Code3293736
Product RangeCLIPLINE
Also Known As2201519, SKBI 31
Technical Datasheet
Convert From31 Position Card Edge Connector
Convert ToScrew Type 31 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product RangeCLIPLINE
SVHCTo Be Advised
Technical Specifications
Convert From
31 Position Card Edge Connector
Rated Current
5A
Product Range
CLIPLINE
Convert To
Screw Type 31 Position Terminal Block
Rated Voltage
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1554