Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2801458
Order Code3285614
Product RangeTERMITRAB Series
Also Known As2801458, TT-ST-2-PE/S2-24DC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2801458
Order Code3285614
Product RangeTERMITRAB Series
Also Known As2801458, TT-ST-2-PE/S2-24DC
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD Type-
Peak Surge Current5kA
Continuing Operating Voltage Max30VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB Series
Plug Type-
SVHCLead (21-Jan-2025)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
-
Continuing Operating Voltage Max
30VDC
Product Range
TERMITRAB Series
SVHC
Lead (21-Jan-2025)
No. of Poles
2 Pole
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02626