Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801495
Order Code3268192
Product RangeUCT-EM
Also Known As0801495 (UCT-EM (20X7) TQ)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801495
Order Code3268192
Product RangeUCT-EM
Also Known As0801495 (UCT-EM (20X7) TQ)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height7mm
Label Width20mm
Label Diameter-
Label MaterialPolycarbonate
Label ColourTurquoise
Pack Quantity24
Product RangeUCT-EM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
20mm
Label Material
Polycarbonate
Pack Quantity
24
SVHC
No SVHC (21-Jan-2025)
Label Height
7mm
Label Diameter
-
Label Colour
Turquoise
Product Range
UCT-EM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01014