Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211236
Order Code3260385
Product RangeUK
Also Known As3211236, UK 10,3-HESI 1000V
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.710 |
10+ | €12.000 |
25+ | €11.970 |
100+ | €11.960 |
250+ | €11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€13.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211236
Order Code3260385
Product RangeUK
Also Known As3211236, UK 10,3-HESI 1000V
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)16AWG to 3AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage1kV
Fuse Size Held10.3mm x 38mm
Product RangeUK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
25mm²
Rated Current
30A
Fuse Size Held
10.3mm x 38mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 3AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05095