Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3074130
Order Code2706828
Product RangeCLIPLINE UK
Also Known As3074130, UK 35 N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
10+ | €7.750 |
25+ | €7.590 |
100+ | €7.440 |
250+ | €7.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3074130
Order Code2706828
Product RangeCLIPLINE UK
Also Known As3074130, UK 35 N
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min8AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE UK
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE UK
Wire Size AWG Min
8AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515