Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076637
Order Code3241170
Product RangeCLIPLINE UKH
Also Known As3076637, UKH 50-3L/N/FE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3076637
Order Code3241170
Product RangeCLIPLINE UKH
Also Known As3076637, UKH 50-3L/N/FE
Technical Datasheet
No. of Positions10Ways
Wire Size AWG Min6AWG
Wire Size AWG Max00AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE UKH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
10Ways
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
CLIPLINE UKH
Wire Size AWG Min
6AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5965