Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320429
Order Code3256047
Product RangeUPS BAT/VRLA-WTR Series
Also Known As2320429, UPS-BAT/VRLA-WTR/24DC/26AH
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320429
Order Code3256047
Product RangeUPS BAT/VRLA-WTR Series
Also Known As2320429, UPS-BAT/VRLA-WTR/24DC/26AH
Technical Datasheet
Battery Voltage24V
Battery TechnologyLead Acid
Battery Capacity26Ah
Battery Size Code-
External Height174mm
Battery Terminals-
Pack Quantity1
External Width358mm
External Depth169mm
Battery Type / SizeLead-Acid
Weight10.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUPS BAT/VRLA-WTR Series
SVHCTo Be Advised
Product Overview
Applications
Industrial
Technical Specifications
Battery Voltage
24V
Battery Capacity
26Ah
External Height
174mm
Pack Quantity
1
External Depth
169mm
Weight
10.8kg
Battery NEDA Code
-
Product Range
UPS BAT/VRLA-WTR Series
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
-
External Width
358mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.46
UN Hazard Code:2800