Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803861
Order Code3286073
Product RangeUS-EMT
Also Known As0803861 (US-EMT (23X109) TQ)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €15.900 |
Price for:Each
Minimum: 10
Multiple: 10
€159.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803861
Order Code3286073
Product RangeUS-EMT
Also Known As0803861 (US-EMT (23X109) TQ)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height109mm
Label Width23mm
Label Diameter-
Label MaterialPolyester
Label ColourTurquoise
Pack Quantity4
Product RangeUS-EMT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
23mm
Label Material
Polyester
Pack Quantity
4
SVHC
No SVHC (25-Jun-2025)
Label Height
109mm
Label Diameter
-
Label Colour
Turquoise
Product Range
US-EMT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00606