Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0443078
Order Code3241217
Product RangeUSLKG
Also Known As0443078 (USLKG 50-IB)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €39.050 |
Price for:Each
Minimum: 10
Multiple: 10
€390.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0443078
Order Code3241217
Product RangeUSLKG
Also Known As0443078 (USLKG 50-IB)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeUSLKG
SVHC4-Nonylphenol, branched and linear (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
USLKG
Wire Size AWG Min
10AWG
Conductor Area CSA
50mm²
Rated Current
-
No. of Levels
1
SVHC
4-Nonylphenol, branched and linear (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18825