Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046553
Order Code3241227
Product RangeCLIPLINE UT
Also Known As3046553, UT 2,5-MT BU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €3.760 |
Price for:Each
Minimum: 50
Multiple: 50
€188.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046553
Order Code3241227
Product RangeCLIPLINE UT
Also Known As3046553, UT 2,5-MT BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max26AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage400V
No. of Levels1
Product RangeCLIPLINE UT
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
26AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
CLIPLINE UT
Wire Size AWG Min
12AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102