Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2322317
Order Code3285603
Also Known As2322317, VIP-2/SC/FLK50/AB-1756
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.520 |
Price for:Each
Minimum: 1
Multiple: 1
€73.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2322317
Order Code3285603
Also Known As2322317, VIP-2/SC/FLK50/AB-1756
Technical Datasheet
Convert FromIDC 50 Position Plug
Convert ToScrew Terminal Block
Rated Current1A
Rated Voltage125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
IDC 50 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1992