Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,621.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,621.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOTOCENTRIC
Manufacturer Part NoLIQUID CRYSTAL PRECISION 1.5
Order Code2910934
Filament Diameter-
Layer Thickness / Resolution0.101mm
Supported Printing Materials-
Build Volume121mm x 68mm x 160mm
Nozzle Diameter-
3D Print Speed Max11mm/s
Input Voltage VAC240VAC
Power Rating-
ConnectivityUSB
File Input Formats-
Printer SoftwarePhotocentric Studio
Supported OS-
Product Range-
SVHCTo Be Advised
Product Overview
- Liquid Crystal Precision 1.5 is a standalone unit ideal for detailed prints
- Uses polymer printing technology combines high-resolution LCD screen & specially formulated polymer
- Solid & strong drive unit increased reliability to print large, solid parts, small intricate details
- Inside the printer is the visible light illuminating ultra-resolution LCD panel used to create parts
- Supplied with 2 disposable vats eliminating need for resigning and improving print performance
- 5.5” display with 2K resolution
Technical Specifications
Filament Diameter
-
Supported Printing Materials
-
Nozzle Diameter
-
Input Voltage VAC
240VAC
Connectivity
USB
Printer Software
Photocentric Studio
Product Range
-
Layer Thickness / Resolution
0.101mm
Build Volume
121mm x 68mm x 160mm
3D Print Speed Max
11mm/s
Power Rating
-
File Input Formats
-
Supported OS
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20