Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,095.000 |
Product Information
Product Overview
The PQ217 probe holder and PCB holder kit is a valuable accessory for any BNC-input oscilloscope up to 500MHz bandwidth. It has been designed exclusively for use with the range of 2.5mm probes from Pico, of which four P2056 500MHz probes are included in this kit. This probe positioning system holds your printed circuit board (PCB) during soldering, inspection and test, and includes probe holders for Pico 2.5 mm oscilloscope probes.
- 4-channel kit with 500MHz probes
Contents
PCB holder x 4, Base plate(210 x 297mm) x 1, Set of insulation washers for PCB holders x 1, Pico probe holder 2.5mm x 4, Set of cable holders channels A-D x1 , Set of cable holders channels E-H x 1, P2056 500 MHz 10:1 passive BNC probe x 4.
Technical Specifications
4x PCB holder w/Probes, Base Plate, Set of Insulation Washers, Set of Cable Holders Channels A-D/E-H
No SVHC (21-Jan-2025)
PicoScope 6000E Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate