Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE003
Order Code2842096
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE003
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.000 |
Price for:Each
Minimum: 1
Multiple: 1
€45.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE003
Order Code2842096
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE003
Technical Datasheet
Accessory TypeType K Thermocouple Insertion Probe
For Use WithPico Technology TC-08 Thermocouple Data Logger
Product RangePicoLog Cloud TC-08 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE003 from Pico Technology is a thermocouple type K insertion probe. This general purpose insertion probe has a sharp point designed for insertion into soft materials. It is ideal for industrial and educational use.
- 3.33mm tip diameter
- 120mm probe length
- Steel material
- Penetration probe type
Technical Specifications
Accessory Type
Type K Thermocouple Insertion Probe
Product Range
PicoLog Cloud TC-08 Series
For Use With
Pico Technology TC-08 Thermocouple Data Logger
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056