3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €205.000 |
Product Information
Product Overview
The TA301 from Pico Technology is a switched-range 200/2000A AC/DC current probe with 20KHz bandwidth, rated to 150V CAT II on uninsulated conductors. Overvoltage Category II is for equipment powered by wiring within the building, whether it is plugged in at a socket or permanently connected. The TA301 uses hall effect to measure AC and DC currents. Connect the TA301 to the required channel of the PicoScope 4444 via the D9 connector. The oscilloscope will identify, power and activate the probe automatically. The output zero offset of the probe may change due to thermal shifts and other environmental conditions. Offset is controlled via the PicoScope 6 software.
- Nominal current is 2000A AC peak or DC
- Resolution is ±50 / ±400mA
- Nominal 5V power supply via PicoScope 4444
- 32mm conductor diameter
- 2m long screened cable terminated with D9 plug
- Operating temperature range from 0°C to +50°C
- Safety standards EN 61010-1, EN 61010-2-032
Applications
Test & Measurement
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate