Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA325 30/300/3000A CURRENT PRO
Order Code4384482
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €800.590 |
Price for:Each
Minimum: 1
Multiple: 1
€800.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA325 30/300/3000A CURRENT PRO
Order Code4384482
Technical Datasheet
Meter Side ConnectorBNC Jack
Probe Side ConnectorCurrent Clamp
Current Range Max3kA
Current Range Min30A
For Use WithPico Technology Oscilloscopes, Recorders & Data Loggers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Side Connector
BNC Jack
Current Range Max
3kA
For Use With
Pico Technology Oscilloscopes, Recorders & Data Loggers
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
30A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432