Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€225.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA368.
Order Code3270246
Meter Side ConnectorD Sub 9 Position Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max2kA
Current Range Min-
For Use WithPico Technology PicoScope 4444 Oscilloscope
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Side Connector
D Sub 9 Position Plug
Current Range Max
2kA
For Use With
Pico Technology PicoScope 4444 Oscilloscope
SVHC
No SVHC (23-Jan-2024)
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299376