Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM184
Order Code3404346
Also Known AsGTIN UPC EAN: 0704256793487
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM184
Order Code3404346
Also Known AsGTIN UPC EAN: 0704256793487
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsRGB LED Indicator Strip
Product Overview
Blinkt! is a strip of super-bright RGB LEDs designed for use with the Raspberry Pi to act as a visual indicator during operation.
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- Features eight APA102 RGB LEDs
- Individually controllable and dimmable pixels
- Allows you to create gradients, pulsing or flashing effects
- Sits on top of the Raspberry Pi
- Fits inside most Raspberry Pi cases
- Supplied fully assembled
Notes
Note: Take care of orientation when plugging into the Raspberry Pi
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Core Number
-
Kit Contents
RGB LED Indicator Strip
Silicon Manufacturer
-
For Use With
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007