Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM370
Order Code3401805
Product RangePimoroni HyperPixel
Also Known AsGTIN UPC EAN: 0606034877832
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.130 |
Price for:Each
Minimum: 1
Multiple: 1
€45.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM370
Order Code3401805
Product RangePimoroni HyperPixel
Also Known AsGTIN UPC EAN: 0606034877832
Technical Datasheet
Screen & Display Type4" TFT Display
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Product RangePimoroni HyperPixel
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsHyperPixel 4.0 - HiRes Display, 40-Pin Female Header, Standoffs
Product Overview
The HyperPixel is a high resolution 4.0" IPS display for use with the Raspberry Pi. It offers the advantage of adding a display without cabling or a bulky appearance.
- Compatible with Raspberry Pi 4, 3/3B+, 2, B+, A+, Zero & Zero W
- Features a high speed DPI interface
- 800x480 Resolution (18-bit colour, 235PPI)
- 40-pin female header to boost height for Pi B+, 2, 3, 3B+, 4
- Simple one-line installer for configuration
- Fully assembled, no soldering required
Contents
HyperPixel board, Standoffs, 40-pin female header.
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
Screen & Display Type
4" TFT Display
Core Architecture
-
Product Range
Pimoroni HyperPixel
Silicon Core Number
-
Kit Contents
HyperPixel 4.0 - HiRes Display, 40-Pin Female Header, Standoffs
Silicon Manufacturer
-
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099