Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM491
Order Code3443148
Also Known AsGTIN UPC EAN: 0606034880870
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.040 |
Price for:Each
Minimum: 1
Multiple: 1
€17.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM491
Order Code3443148
Also Known AsGTIN UPC EAN: 0606034880870
Technical Datasheet
Silicon ManufacturerLumissil Microsystems
For Use WithRaspberry Pi
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberIS31FL3731
Silicon Family Name-
Kit ContentsScroll HAT Mini Board
Product Overview
The Scroll Hat Mini is a compact LED matrix board with 119 white LEDs, ideal for animations and scrolling messages. Four tactile buttons allow you add additional functionality and the header is pre-attached ready for use.
- Pocket sized 17x7 white LED matrix with 119 individually controllable LEDs
- Individual PWM brightness control of each LED
- IS31FL3731 LED matrix driver chip (I2C address 0x74)
- Four tactile buttons for additional functionality
- Python software library available
- Mini HAT format board
- Header is pre-attached, no soldering required
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 10x65x30mm
Contents
Board only
Technical Specifications
Silicon Manufacturer
Lumissil Microsystems
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Raspberry Pi
Product Range
-
Silicon Core Number
IS31FL3731
Kit Contents
Scroll HAT Mini Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012