Print Page
TP500C
NETWORK CABLE TESTER, 9V, 100 OHM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part NoTP500C
Order Code2888614
Product RangeLanSeeker Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €68.780 |
Price for:Each
Minimum: 1
Multiple: 1
€68.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoTP500C
Order Code2888614
Product RangeLanSeeker Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance100ohm
External Height1.2"
External Width2.85"
External Depth5.7"
Product RangeLanSeeker Series
Technical Specifications
Tester Type
Network Cable Tester
External Height
1.2"
External Depth
5.7"
Resistance
100ohm
External Width
2.85"
Product Range
LanSeeker Series
Technical Docs (1)
Alternatives for TP500C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224986