Print Page
29901300-10PK
LED LIGHT BAR, 5V, 2.4W, 24-LED
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €221.780 |
10+ | €181.920 |
50+ | €85.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€221.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29901300-10PK
Order Code2839717
Technical Datasheet
Light Strip Length163mm
No. of LEDs24LEDs
Illumination Colour-
Input Voltage5VDC
Input Power2.4W
Product Range-
Technical Specifications
Light Strip Length
163mm
Illumination Colour
-
Input Power
2.4W
No. of LEDs
24LEDs
Input Voltage
5VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048535