Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91D3-14-10-1-ZB-HE200
Order Code2101011
Product RangeMIL-DTL-26482 I
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.920 |
| 3+ | €82.230 |
Price for:Each
Minimum: 1
Multiple: 1
€97.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part No91D3-14-10-1-ZB-HE200
Order Code2101011
Product RangeMIL-DTL-26482 I
Technical Datasheet
Accessory TypeSpring Backshell
Cable Diameter Max15.88mm
For Use WithMIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors
Strain Relief MaterialAluminium Alloy
Connector Shell Size14
Cable Exit Angle90°
Product RangeMIL-DTL-26482 I
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Spring Backshell
For Use With
MIL-DTL-26482 Series I, PATT 105 & PATT 603 Connectors
Connector Shell Size
14
Product Range
MIL-DTL-26482 I
Cable Diameter Max
15.88mm
Strain Relief Material
Aluminium Alloy
Cable Exit Angle
90°
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability