Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.000 |
| 3+ | €21.870 |
| 10+ | €20.520 |
Price for:Each
Minimum: 1
Multiple: 1
€23.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1452
Order Code2917825
Technical Datasheet
Inter Series Connector ABinding Post
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BBNC Coaxial
Convert To Positions2Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
Binding Post
Convert From Gender
Jack
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1452
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308