Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €74.640 |
5+ | €70.970 |
10+ | €66.600 |
Product Information
Product Overview
1756-48. is a shielded low voltage spade lug patch cord. Pomona’s Model 1756 is part of a family of test accessories ideal for low voltage precision measurements. Spade lugs are of high conductivity, gold plated ETP copper alloy 110, to greatly minimize the effects of Thermal Electric Voltage (Thermal EMF). Thermal EMF is generated at the junction of dissimilar metals at different temperatures and is a common source of error in low micro and nano volt measurements. In addition, low thermal EMF spade lugs are attached to the wire shield to lessen interference, interaction, or leakage which might affect the accuracy of your precision voltage measurement.
- Maximum 20A current
- 48" length
- Maximum temperature of 55°C
Technical Specifications
Dual Spade Lug
1.2m
20A
1756 Series
47"
Black, Red
2kV
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate