Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.230 |
5+ | €19.240 |
10+ | €18.050 |
Price for:Each
Minimum: 1
Multiple: 1
€20.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2631
Order Code4435357
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating45Vrms
Product Range-
Product Overview
The 2631 is a Test Lead with BNC (female) to Minigator test clip for test versatility. BNC connector is molded directly to the wire for pull strength durability and dust and moisture resistance. BNC center contact is made of beryllium copper with gold plated finish for corrosion resistance, low contact resistance and long insertion life. Black wire is connected to BNC shell, red wire to BNC center contact. Minigator clips attach to terminals up to 0.187-inch (4.75mm) diameter.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
6"
Insulator Colour
Black, Red
Voltage Rating
45Vrms
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
152.4mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019731