Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2BA-48
Order Code2983006
Product Range2BA Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.840 |
Price for:Each
Minimum: 1
Multiple: 1
€28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BA-48
Order Code2983006
Product Range2BA Series
Technical Datasheet
Test Connector Type ADual Banana Plug
Test Connector Type BDual Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourGrey
Current Rating-
Voltage Rating300Vrms
Product Range2BA Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2BA-48 is a Test Lead with 4mm stackable double banana plug to 4mm stackable double banana plug connection. It has nickel-plated brass plug body and nickel-plated beryllium copper spring. It accepts 18AWG wire.
- 55°C Maximum temperature
Technical Specifications
Test Connector Type A
Dual Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Grey
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
-
Product Range
2BA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092986