Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3786-C-60
Order Code2406192
Product Range3786 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.510 |
5+ | €32.810 |
10+ | €30.790 |
Price for:Each
Minimum: 1
Multiple: 1
€34.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3786-C-60
Order Code2406192
Product Range3786 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Dual Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range3786 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 3786 series Test Lead with Minigrabber® test clip to double banana plug connection. The end-double banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, RG58C/U cable, polypropylene insulation moulded to plug body and cable. The test clip has gold-plated beryllium copper contact, stainless steel (alloy 302) spring and glass filled nylon insulation.
- 50°C Maximum operating temperature
Applications
Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
59"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Dual Banana Plug
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
3786 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086