Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4108-3DB
Order Code3127123
Product Range4108 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €120.030 |
5+ | €114.120 |
10+ | €107.100 |
Price for:Each
Minimum: 1
Multiple: 1
€120.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4108-3DB
Order Code3127123
Product Range4108 Series
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation3dB
Frequency Range1.1MHz to 8GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Connector TypeIntra Series Coaxial
Operating Temperature Range-55°C to +102°C
Product Range4108 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
1.1MHz to 8GHz
Impedance
50ohm
Connector Type
Intra Series Coaxial
Product Range
4108 Series
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Brass
Operating Temperature Range
-55°C to +102°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02